
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720665Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 358101401 |
| Your Part Number | |
| Technical Datasheet |
12 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,023.680 ($1,126.048) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720665Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 358101401 |
| Technical Datasheet | |
| Product Range | - |
| Scope Channels | 4 Channel |
| Bandwidth | 100MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 40 Mpts |
| Calculated Rise Time | 3.5ns |
| Scope Display Type | LCD Colour |
| Kit Contents | DSO, Power cord, USB cable, CD-Rom-Manual, Probes, Probe Adjust Tool |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
| SVHC | Lead (23-Jan-2024) |
Product Overview
MP720665 from Multicomp Pro is an 8-bit, 4 channel 100MHz touchscreen digital oscilloscope. This device offers the same specification and functionality as Multicomp Pro MP720025, however also features an in-built 2 channel 25MHz arbitrary function generator. This device also includes frequency counter and multimeter functionalities, decoder, multi-interface integration, SCPI and LabVIEW support.
- 8" high-resolution touch-screen LCD screen (800x600)
- 45,000 frame/sec waveform refresh rate, multi-level grey scale and colour temperature display
- 2 channel, 25MHz arbitrary waveform generator function
- Horizontal rate - 2ns/div - 1000s/div, step by 1-2-5
- Sample rate/real-time accuracy of ±2.5 ppm
- DC, AC and GND input couplings
- 1mV/div - 10V/div vertical sensitivity (at input)
- Edge, video, pulse, slope, runt, windows, timeout, Nth edge, logic, I2C, SPI, RS232, CAN trigger
- I2C, SPI, RS232 and CAN bus decoding
- Auto, normal and single trigger modes
- USB host, USB device, USB port for PictBridge, Trig Out (P/F), LAN and VGA communication interfaces
- Dimension is 340 x 177 x 90mm
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
Digital storage oscilloscope, 4x probes, Probe manual, Accessories bag, USB Type B cable, Operating instructions, CD-ROM, UK & EU power cords.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| Product Range | - |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 40 Mpts |
| Scope Display Type | LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | Lead (23-Jan-2024) |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | 3.5ns |
| Kit Contents | DSO, Power cord, USB cable, CD-Rom-Manual, Probes, Probe Adjust Tool |
| Plug Type | EU, UK |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
