Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720011 EU-UKCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 310757001 |
| Product Range | Eco |
| Your Part Number | |
| Technical Datasheet |
128 total stock globally
Need more?
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $318.320 ($350.152) |
Price for:Each
Minimum: 1
Multiple: 1
$318.32 ($350.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720011 EU-UKCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 310757001 |
| Product Range | Eco |
| Technical Datasheet | |
| Product Range | Eco |
| Scope Channels | 2 Analogue |
| Bandwidth | 100MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 10 kpts |
| Calculated Rise Time | 3.5ns |
| Scope Display Type | LCD Colour |
| Kit Contents | DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
The Multicomp Pro MP720011 is a 2-channel, 100MHz, economical type digital oscilloscope. This oscilloscope features a 7" high resolution LCD colour display, front-sided USB CI design and ultra-thin device body.
- Large 7" high resolution LCD display (800x480)
- Friendly UI interaction - easy-accessible operation menu ensures users retrieve results conveniently
- Windows extension facilitates the observation of abnormal signal from full waveforms
- 30 auto-measurement options
- DC, AC and GND input couplings
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div - 5V/div vertical sensitivity (at input)
- Edge & video trigger types
- Auto, normal and single trigger modes
- Dimensions - 301 x 152 x 70mm
- Device weight - 1.10kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement, Laboratory, Hobby & Education, Laboratory
Contents
Oscilloscope, UK & EU power cord, USB cable, CD-ROM, Manual, Probes, Probe adjust tool.
Technical Specifications
| Product Range | Eco |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 10 kpts |
| Scope Display Type | LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 2 Analogue |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | 3.5ns |
| Kit Contents | DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag |
| Plug Type | EU, UK |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2 |
