
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720010 EU-UKCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 310756901 |
| Product Range | Eco |
| Your Part Number | |
| Technical Datasheet |
28 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $321.460 ($353.606) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720010 EU-UKCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 310756901 |
| Product Range | Eco |
| Technical Datasheet | |
| Product Range | Eco |
| Scope Channels | 2 Analogue |
| Bandwidth | 50MHz |
| Sampling Rate | 500MSPS |
| Display Memory Depth | 10 kpts |
| Calculated Rise Time | 7ns |
| Scope Display Type | LCD Colour |
| Kit Contents | DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
The Multicomp Pro MP720010 is a 2-channel, 50MHz, economical type digital oscilloscope. This oscilloscope features a 7" high resolution LCD colour display, front-sided USB CI design and ultra-thin device body.
- Large 7" high resolution LCD display (800x480)
- Friendly UI interaction - easy-accessible operation menu ensures users retrieve results conveniently
- Windows extension facilitates the observation of abnormal signal from full waveforms
- 30 auto-measurement options
- DC, AC and GND input couplings
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div - 5V/div vertical sensitivity (at input)
- Edge & video trigger types
- Auto, normal and single trigger modes
- Dimensions - 301x152x70mm
- Device weight - 1.1kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement, Laboratory, Hobby & Education
Contents
Digital Storage Oscilloscope, 2x 60MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Product Range | Eco |
|---|---|
| Bandwidth | 50MHz |
| Display Memory Depth | 10 kpts |
| Scope Display Type | LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 2 Analogue |
|---|---|
| Sampling Rate | 500MSPS |
| Calculated Rise Time | 7ns |
| Kit Contents | DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag |
| Plug Type | EU, UK |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2 |
