Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $256.340 ($281.974) |
Product Information
Product Overview
The MP711135 Bench Top Power Supply with DMM is a powerful and feature-rich solution for electronics testing and research. It offers an impressive voltage range of up to 60V, a substantial current capacity of 10A, and a power output of 300W. The built-in digital multimeter provides voltage, current, resistance, capacitor, and diode measurement capabilities, making it a comprehensive testing tool. The intelligent temperature-controlled fan cooling system adjusts its speed to maintain optimal performance and durability. This power supply supports USB communication and is compatible with the SCPI protocol, allowing remote control and integration into automated test setups. Additionally, it features a USB charging port for powering your USB devices.
- 60V Output Voltage and 10A Current Capacity
- 300W Power Output
- Built-in Digital Multimeter (DMM)
- Fan Cooling with Intelligent Temperature Control
- USB Communication and SCPI Compatibility
- USB Charging Port
- Compact and Benchtop Design
- Offer precise voltage and current regulation
- Safety features protect the power supply and connected devices, ensuring a secure testing environment.
Applications
Power Supplies, Test & Measurement
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate