100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $158.670 ($174.537) |
Product Information
Product Overview
Introducing the MP711129 Bench Top Power Supply, a powerful and versatile solution for your electronics testing needs. Offering a single output channel, it provides an impressive voltage range of up to 60V and a robust current capacity of 10A, resulting in a total power output of 200W. The intelligent temperature-controlled fan cooling system adjusts its speed to maintain optimal operating temperatures, ensuring longevity and reliability. This power supply supports USB communication and is compatible with the SCPI (Standard Commands for Programmable Instruments) communication protocol, enabling remote control and seamless integration into automated test systems. Additionally, it features a convenient USB charging port for powering your USB devices.
- 60V Output Voltage and 10A Current Capacity
- 200W Power Output
- Fan Cooling with Intelligent Temperature Control
- USB Communication and SCPI Compatibility
- USB Charging Port
- Compact and Benchtop Design
- Offer precise voltage and current regulation
- Safety features protect the power supply and connected devices, ensuring a secure testing environment.
Applications
Power Supplies, Test & Measurement
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate