Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711002
Order Code421605902
Product RangeMulticomp Pro Programmable DC Power Supplies
Your Part Number
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $466.340 ($512.974) |
Price for:Each
Minimum: 1
Multiple: 1
$466.34 ($512.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711002
Order Code421605902
Product RangeMulticomp Pro Programmable DC Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max6A
Power Rating192W
Supply Voltage Min90VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Programmable DC Power Supplies
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DC power supply has two groups of independent outputs: the adjustable output of 32V/6A, which has the constant voltage (CV) and constant current (CC) modes, and the fixed UDP1306C output of 5V/2A with protection features of short circuit and overvoltage.
- 4-digit high-precision display
- OVP OCP OTP protection
- Output setting viewable
- Remote control (output ON/OFF)
- Shutdown memory/keypad lock
- Intelligent cooling fan
- USB charging interface
- RS232 program-controlled communication
- USB device communication
- 5 sets of data storage
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Power Supplies, Electronics Service, Industrial Maintenance, Hobby & Education
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
192W
Supply Voltage Max
253VAC
Product Range
Multicomp Pro Programmable DC Power Supplies
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage Max
32V
Output Current Max
6A
Supply Voltage Min
90VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5