Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710996
Order Code417642701
Product RangeMulticomp Pro Bench Top DC Power Supply
Your Part Number
148 total stock globally
Need more?
148 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.950 ($149.545) |
Price for:Each
Minimum: 1
Multiple: 1
$135.95 ($149.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710996
Order Code417642701
Product RangeMulticomp Pro Bench Top DC Power Supply
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bench Top DC Power Supply
Plug TypeEU, UK
SVHCNo SVHC (04-Feb-2026)
Product Overview
Digital-controlled Bench Top DC Power Supply offering a voltage span of 0-30V and a current span of 0-5A. It provides exceptionally accurate voltage and current output with a maximum resolution of 0.1mA for current readings. The unit features software calibration and is safeguarded against reverse polarity.
- Low noise: the cooling fan is controlled by the radiator temperature.
- High-precision voltage and current output, and maximum resolution 0.1mA of current reading.
- Constant Voltage/Constant Current operation
- Digital panel control
- 4 pairs of saving/recalling panel settings
- Coarse and fine voltage/.current control
- Software calibration
- Keyboard LOCK function
- Over-Voltage and Over-Current Protections that can set parameters
- Reverse polarity protection
- Short circuit protection
- uA and power displays
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Power Supplies, Laboratory, Hobby & Education, Embedded Design & Development
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
230VAC
Product Range
Multicomp Pro Bench Top DC Power Supply
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
