Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP710503Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 341052601 |
| Product Range | Multicomp Pro Bench Top Programmable Power Supplies |
| Your Part Number | |
| Technical Datasheet |
265 total stock globally
200 more incoming. You can reserve stock now
265 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.460 ($124.806) |
Price for:Each
Minimum: 1
Multiple: 1
$113.46 ($124.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP710503Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 341052601 |
| Product Range | Multicomp Pro Bench Top Programmable Power Supplies |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 0A |
| Output Current Max | 5A |
| Power Rating | 150W |
| Supply Voltage Min | - |
| Supply Voltage Max | 230V |
| Manufacturer Warranty | 3 Years |
| Product Range | Multicomp Pro Bench Top Programmable Power Supplies |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
The MP710503 from Multicomp Pro is a 30V, 5A single channel digital control DC power supply.
- Complete digital control
- 10mV/1mA resolution
- Low noise and ripple
- CV/CC constant voltage and constant current mode
- OCP and OVP settings, constant protection mode
- 5 sets or parameters can be stored and recalled
- Output switch control
- Power-off memory function
- Keyboard lock function
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Power Supplies, Test & Measurement
Contents
Power supply, UK & EU power cords, User manual.
Notes
Not suitable for charging batteries. Calibration available, visit our calibration services page for details.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 150W |
| Supply Voltage Max | 230V |
| Product Range | Multicomp Pro Bench Top Programmable Power Supplies |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 5A |
| Supply Voltage Min | - |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.28 |
