Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710086
Order Code322741902
Product RangeDC Linear Power Supplies
Your Part Number
Technical Datasheet
37 total stock globally
30 more incoming. You can reserve stock now
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $285.900 ($314.490) |
Price for:Each
Minimum: 1
Multiple: 1
$285.90 ($314.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710086
Order Code322741902
Product RangeDC Linear Power Supplies
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min-
Supply Voltage Max220VAC
Manufacturer Warranty3 Years
Product RangeDC Linear Power Supplies
Plug TypeEU, UK
SVHCLead (23-Jan-2024)
Product Overview
The Multicomp Pro MP710086 is a 150W, single-channel, linear benchtop DC power supply with channel outputs of 0-30V / 0.5A x 1CH.
- 150W maximum output power
- High resolution - 1mV/1mA
- Low ripple/noise
- Over voltage/over current protection
- Multi-directional cooling system with smart fan
- 3.7" TFT LCD display
- Supports RS232 digital communication
- Supports USB connectivity
- Supports SCPI
- 100?s response time
- 5 groups of storage data
- 0-40°C working temperature
- Dimensions (LxHxD) – 117 x 194 x 295mm
- Device weight – approx. 5.6kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
DC Linear Power Supply, RS232 Cable, Fuse, USB Cable, EU & UK Mains Cords & Operating Instructions
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
220VAC
Product Range
DC Linear Power Supplies
SVHC
Lead (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6