Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP710086Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 322741901 |
| Product Range | DC Linear Power Supplies |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $234.740 ($258.214) |
Price for:Each
Minimum: 1
Multiple: 1
$234.74 ($258.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP710086Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 322741901 |
| Product Range | DC Linear Power Supplies |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 0A |
| Output Current Max | 5A |
| Power Rating | 150W |
| Supply Voltage Min | - |
| Supply Voltage Max | 220VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | DC Linear Power Supplies |
| Plug Type | EU, UK |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The Multicomp Pro MP710086 is a 150W, single-channel, linear benchtop DC power supply with channel outputs of 0-30V / 0.5A x 1CH.
- 150W maximum output power
- High resolution - 1mV/1mA
- Low ripple/noise
- Over voltage/over current protection
- Multi-directional cooling system with smart fan
- 3.7" TFT LCD display
- Supports RS232 digital communication
- Supports USB connectivity
- Supports SCPI
- 100?s response time
- 5 groups of storage data
- 0-40°C working temperature
- Dimensions (LxHxD) – 117 x 194 x 295mm
- Device weight – approx. 5.6kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
DC Linear Power Supply, RS232 Cable, Fuse, USB Cable, EU & UK Mains Cords & Operating Instructions
Notes
Not suitable for charging batteries. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 150W |
| Supply Voltage Max | 220VAC |
| Product Range | DC Linear Power Supplies |
| SVHC | Lead (23-Jan-2024) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 5A |
| Supply Voltage Min | - |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.6 |
