Print Page
Image is for illustrative purposes only. Please refer to product description.

34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $82.495 ($90.7445) |
Price for:Each
Minimum: 1
Multiple: 1
$82.50 ($90.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701118Copy
Order Code440845901
Technical Datasheet
Overall Length-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP701118 Laser Level is a self-leveling, cross-line laser tool designed for precision and ease of use in alignment and leveling tasks. With the working distance up to 30 meters, providing a broad range for various projects. Expanded angles both horizontal and vertical of 110° is ideal for wide-area applications. The Self-leveling feature ensures accurate leveling with minimal manual adjustments. This tool is suitable for professionals needing reliable performance in construction, carpentry, and interior work.
- Wavelength: 520nm
- Beam Accuracy: H/V Line ±3mm/10M
- Green Laser
- Expanded Angle: H & V 110°
- Max Working Distance: 30m
- Power Supply: 2*AA Battery
- Operating Time: 6 Hour
- Model Function: Single Model
- Laser: Class II
- Pulse Function: No
- Include a Mounting Bracket
Applications
Test & Measurement, Instrumentation, Industrial, Utilities
Contents
x1 Cross Line Laser; x1 Mounting Bracket
Technical Specifications
Overall Length
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
