Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701072
Order Code435069102
Product RangeMulticomp Pro Current Clamp
Your Part Number
76 total stock globally
Need more?
76 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $121.220 ($133.342) |
Price for:Each
Minimum: 1
Multiple: 1
$121.22 ($133.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701072
Order Code435069102
Product RangeMulticomp Pro Current Clamp
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max65A
Current Range Min20mA
For Use WithMultimeters & Oscilloscopes
Product RangeMulticomp Pro Current Clamp
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP701072 is a high-performance current probe. It was engineered for the direct measurement of DC currents up to 65A, making it suitable for a wide range of applications. Featuring a BNC plug, it ensures easy and reliable connection to your equipment. The integrated current clamp allows for quick and convenient measurement without the need for direct contact with the conductor. Additionally, the probe supports an AC frequency range up to 20 kHz, providing versatility for both DC and AC measurements.
- The multimeter and oscilloscope allow direct measurement of DC current up to 65A without breaking the current loop or peeling the insulation layer
- A current sensor consisting of permalloy and hall elements linearly converts DC or AC current into DC or AC voltage
- AC frequency range: Up to 20KHz
- DC frequency range: 20mA to 65A DC
- 10mV/A: 100mA to 20A, multi-meter range is set to DC or RMS AC 200mV
- 100mV/A: 10mA to 2A, multi-meter range is set to DC or RMS AC 200mV
- 20A to 65A: multi-meter range is set to DC or RMS AC 2V
Applications
Test & Measurement, Electronics Service, Instrumentation, Safety
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
65A
For Use With
Multimeters & Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
20mA
Product Range
Multicomp Pro Current Clamp
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185