Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700326
Order Code3516357
Product RangeMulticomp Pro - Tape
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700326
Order Code3516357
Product RangeMulticomp Pro - Tape
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ApplicationMasking
Tape ColourBlue
Total Tape Thickness5.4 mil (0.13 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeMulticomp Pro - Tape
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Blue
Roll Length - Imperial
60yard
Tape Width - Imperial
0.75"
Product Range
Multicomp Pro - Tape
Tape Application
Masking
Total Tape Thickness
5.4 mil (0.13 mm)
Roll Length - Metric
54.86m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116575