Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700255
Order Code406369102
Product RangeMulticomp Pro Pen Lights
Your Part Number
Technical Datasheet
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.860 ($3.146) |
Price for:Each
Minimum: 1
Multiple: 1
$2.86 ($3.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700255
Order Code406369102
Product RangeMulticomp Pro Pen Lights
Technical Datasheet
Torch TypePen Light
Light SourceLED
Lumen Output50lm
Beam Effective Distance0.5m
Power SourceAAA Batteries x 3 (Not Supplied)
Torch Body MaterialPlastic
Product RangeMulticomp Pro Pen Lights
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 6 LED pen light
- Torch size is 15.5 × 1.5 × 3.4cm
- Weight is 1.05oz (29.8g)
- Black and green colour plastic material torch
- Luminous output of 50lm
Notes
Requires 3 × AAA batteries (not included).
Technical Specifications
Torch Type
Pen Light
Lumen Output
50lm
Power Source
AAA Batteries x 3 (Not Supplied)
Product Range
Multicomp Pro Pen Lights
Light Source
LED
Beam Effective Distance
0.5m
Torch Body Material
Plastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287