Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700022 EU-UK
Order Code310758002
Product RangeMulticomp Pro Spectrum Analyzers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,942.720 ($2,136.992) |
Price for:Each
Minimum: 1
Multiple: 1
$1,942.72 ($2,136.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700022 EU-UK
Order Code310758002
Product RangeMulticomp Pro Spectrum Analyzers
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeMulticomp Pro Spectrum Analyzers
Test Frequency Range9kHz to 1.5GHz
External Height221mm
External Width421mm
External Depth115mm
Weight5kg
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP700022 is a 1.5GHz spectrum analyzer. Featuring 160dBm displayed average noise levels, <1.5dB total amplitude accuracy, EMI pre-compliance test kit, 1.5GHz tracking generator kit and a large 10.4" display.
- Offers a DANL (displayed average noise level) down to -130dBm, which is able to measure smaller signals
- Excellent phase noise performance - <80dBc @ 30kHz enables users to evaluate most synthesizers and signal generators
- EMI filter and peak detector kit to help evaluate EMI levels for pre-compliance testing
- Large 10.4" TFT LCD display
- Dimensions - 421 x 221 x 115mm
- Device weight - 5kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement, Laboratory, Electronics Design
Contents
Spectrum Analyser, UK & EU power cord, USB cable, CD-ROM, Manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 1.5GHz
External Width
421mm
Weight
5kg
Plug Type
EU, UK
Product Range
Multicomp Pro Spectrum Analyzers
External Height
221mm
External Depth
115mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5