
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $472.850 ($520.135) |
Product Information
Product Overview
The MP3055 Digital Benchtop Multimeter is a high-performance 5½-digit True RMS DMM designed for demanding bench and system test applications where speed, accuracy, and advanced analysis are essential. With ultra-fast measurement rates of up to 30,000 readings per second and a resolution down to 1 μV, the MP3055 delivers precise, repeatable results even in dynamic measurement environments. A large 4.3-inch color LCD provides clear numerical readouts alongside powerful graphical analysis tools, including bar chart, trend graph, histogram, and statistical functions, enabling engineers to visualise signal behaviour in real time. The dual-display mode allows simultaneous viewing of voltage and frequency, improving efficiency during troubleshooting and validation tasks. The MP3055 supports a comprehensive range of measurements, including AC/DC voltage and current, 2-wire and 4-wire resistance, capacitance, frequency, period, diode, continuity, and temperature, making it a versatile solution for R&D, production testing, and educational laboratories
- Fast reading speeds up to 30,000 readings per second.
- 4.3-inch LCD colour display. 5½ digit digital DMM with 1 μV resolution.
- Measure DC current down to 10 A range. With 150 ppm basic DCV accuracy.
- Graphical display with built-in bar chart, trend, histogram, and statistics.
- Front and rear input terminals provide ideal connection space for bench and system test.
- Dual display allows a clear and quick view of voltage and frequency measurements at the same time.
- True RMS AC (voltage & current) measurement.
- Various measurements: ACV, DCV, ACI, DCI, 2-wire and 4-wire resistance, capacitance, frequency, period, diode, continuity, temperature.
- Multiple connectivity options - USB 2.0, serial interface RS-232/485.
- SCPI commands standard.
Applications
Test & Measurement, Laboratory, Electronics Design, Electronics Service, Hobby & Education, Industrial Maintenance
Contents
x1 Benchtop Digital Multimeter; x1 Set of Testing Leads with Probes; x1 USB Cable; x1 Power Cord
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
