Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.208 ($0.2288) |
| 10+ | $0.203 ($0.2233) |
| 100+ | $0.199 ($0.2189) |
| 500+ | $0.195 ($0.2145) |
| 1000+ | $0.191 ($0.2101) |
Price for:Each
Minimum: 5
Multiple: 5
$1.04 ($1.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017019Copy
Order Code5121004
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size2mm x 4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ588nm
Luminous Intensity85mcd
Viewing Angle180°
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
2mm x 4mm
Forward Voltage
2V
Luminous Intensity
85mcd
Lens Shape
-
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
180°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148
