Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016968Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5070418 |
| Your Part Number | |
| Technical Datasheet |
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.440 ($1.584) |
| 5+ | $1.140 ($1.254) |
| 10+ | $1.070 ($1.177) |
| 50+ | $1.020 ($1.122) |
Price for:Each
Minimum: 1
Multiple: 1
$1.44 ($1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016968Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5070418 |
| Technical Datasheet | |
| Connector to Connector | Wire to Board Receptacle to Free End |
| No. of Positions | 3Ways |
| Connector Pitch | 2.54mm |
| No. of Rows | - |
| Cable Length - Metric | 300mm |
| Cable Length - Imperial | 11.8" |
| Product Range | - |
| Wire Gauge | 26AWG |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Wire to Board Receptacle to Free End |
|---|---|
| Connector Pitch | 2.54mm |
| Cable Length - Metric | 300mm |
| Product Range | - |
| Jacket Colour | - |
| No. of Positions | 3Ways |
|---|---|
| No. of Rows | - |
| Cable Length - Imperial | 11.8" |
| Wire Gauge | 26AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
