
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016082Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4752353 |
| Product Range | MP Limit Switch |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.860 ($61.446) |
| 3+ | $51.230 ($56.353) |
| 10+ | $48.360 ($53.196) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016082Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4752353 |
| Product Range | MP Limit Switch |
| Technical Datasheet | |
| Limit Switch Actuator | Rod Lever |
| Contact Configuration | SPST-NO, SPST-NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 24V |
| Operating Force Max | - |
| Product Range | MP Limit Switch |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MP016082 is a metal limit switch made from aluminium, offering greater mechanical resistance while being three times lighter than comparable zinc alloy versions. It provides IP66 degree of protection, making it suitable for demanding industrial environments. The switch features visible operation for easy status monitoring and is capable of switching strong currents up to 10A conventional thermal current. It also includes electrically separated contacts for improved safety, precise operating points for consistent performance, and excellent immunity to electromagnetic disturbances, ensuring reliable and accurate operation.
- M20 x 1.5 threaded, adjustable Ø6 nylon rod lever, snap action mechanism
- Complies with IEC 60947-5-1 and EN 60947-5-1 standards
- Operating temperature range from -25°C to +70°C
- Supports mounting in all positions for flexible installation
- Class I protection against electrical shocks according to IEC 61140
- Rated insulation voltage up to 500V according to IEC/EN standards
- 6kV rated impulse withstand voltage ensures enhanced surge protection
- Switching frequency up to 3600 cycles per hour for reliable repetitive operation
- Low 25mohm contact resistance improves electrical efficiency
- Short-circuit protection supported with 10A gG (gL) type fuses for AC voltages below 500V
Technical Specifications
| Limit Switch Actuator | Rod Lever |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | - |
| Contact Current DC Max | - |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Contact Voltage AC Max | 24V |
| Product Range | MP Limit Switch |
| Contact Voltage DC Max | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
