Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016075Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4752345 |
| Product Range | MP Limit Switch |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.320 ($53.152) |
| 3+ | $44.290 ($48.719) |
| 10+ | $41.820 ($46.002) |
Price for:Each
Minimum: 1
Multiple: 1
$48.32 ($53.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016075Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4752345 |
| Product Range | MP Limit Switch |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | SPST-NO, SPST-NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 24V |
| Operating Force Max | - |
| Product Range | MP Limit Switch |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MP016075 is a plastic limit switch made from reinforced UL-VO thermoplastic fibre-glass, offering double insulation and an IP65 degree of protection for reliable operation in demanding industrial environments. It features visible operation for easy status monitoring and is capable of switching strong currents up to 10A conventional thermal current. The switch includes electrically separated contacts for enhanced safety, precise operating points for consistent performance, and strong immunity to electromagnetic disturbances, ensuring dependable and accurate switching operation.
- Adjustable Ø50 rubber roller lever, snap action mechanism, 1NO+1NC
- Complies with IEC 60947-5-1 and EN 60947-5-1 standards
- Operating temperature range from -25°C to +70°C
- Supports mounting in all positions for flexible installation
- Class II protection against electrical shocks according to IEC 61140
- Rated insulation voltage up to 500V according to IEC/EN standards and A600/Q600 according to UL/CSA
- 6kV rated impulse withstand voltage ensures enhanced surge protection
- Switching frequency up to 3600 cycles per hour for reliable repetitive operation
- Low 25mohm contact resistance improves electrical efficiency
- Short-circuit protection supported with 10A gG (gL) type fuses for AC voltages below 500V
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | - |
| Contact Current DC Max | - |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Contact Voltage AC Max | 24V |
| Product Range | MP Limit Switch |
| Contact Voltage DC Max | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
