Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016072Copy
Order Code4752342
Product RangeMP Limit Switch
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.720 ($45.892) |
| 3+ | $38.170 ($41.987) |
| 10+ | $36.180 ($39.798) |
Price for:Each
Minimum: 1
Multiple: 1
$41.72 ($45.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016072Copy
Order Code4752342
Product RangeMP Limit Switch
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max24V
Operating Force Max-
Product RangeMP Limit Switch
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP016072 is a plastic limit switch made from reinforced UL-VO thermoplastic fibre-glass, offering double insulation and an IP65 degree of protection for reliable operation in demanding industrial environments. It features visible operation for easy status monitoring and is capable of switching strong currents up to 10A conventional thermal current. The switch includes electrically separated contacts for enhanced safety, precise operating points for consistent performance, and strong immunity to electromagnetic disturbances, ensuring dependable and accurate switching operation.
- Steel roller plunger, snap action mechanism, 1NO+1NC
- Complies with IEC 60947-5-1 and EN 60947-5-1 standards
- Operating temperature range from -25°C to +70°C
- Supports mounting in all positions for flexible installation
- Class II protection against electrical shocks according to IEC 61140
- Rated insulation voltage up to 500V according to IEC/EN standards and A600/Q600 according to UL/CSA
- 6kV rated impulse withstand voltage ensures enhanced surge protection
- Switching frequency up to 3600 cycles per hour for reliable repetitive operation
- Low 25mohm contact resistance improves electrical efficiency
- Short-circuit protection supported with 10A gG (gL) type fuses for AC voltages below 500V
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
24V
Product Range
MP Limit Switch
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
