MP015837
Bit Set, 32 Pieces of 16x Bits, 1/4" Ratchet Wrench, Ratchet Screwdriver, 2x Screwdriver, 10x Socket

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.750 ($70.125) |
| 5+ | $59.550 ($65.505) |
| 10+ | $58.280 ($64.108) |
| 25+ | $57.000 ($62.700) |
Product Information
Product Overview
This 32-piece Bit & Socket Set is a compact, versatile solution designed for precision fastening, maintenance, and general repair applications. Engineered with durable S2 steel bits and carbon steel sockets, the set delivers strength, wear resistance, and long service life. Supplied in a robust ABS storage case with ergonomically designed PP + TPR handles, the kit provides comfort, control, and organisation for both professionals and DIY users. The combination of security Torx, Tri-wing, Hex, Phillips, Slot, Square, and sockets ensures compatibility across a wide range of mechanical, electrical, automotive, and household tasks. Ideal for workshops, toolboxes, and on-the-go repairs.
- 4pcs 70mm Phillips bits (PH0/PH1/PH2)
- 12pcs 25mm Security Torx (TS8/TS15/TS20)
- Phillips PH2 / PH3
- Slot 4mm / 6mm
- Hex 2mm / 4mm / 6mm
- Tri-wing Y2
- Square #2
- U4 Spanner bit
Applications
Mechanical, Industrial & Manufacturing, Instrumentation, Utilities, Automotive
Contents
Bits – 16pcs (1/4” S2 Steel); Sockets – 10pcs (Carbon Steel, 20mm Length); Handles & Accessories;
Technical Specifications
32 Pcs of 16x Bits, Ratchet Wrench & Handle Screwdriver, 10x Sockets, Adaptor, Quick Changer Holder
No SVHC (04-Feb-2026)
Multicomp Pro Bit Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
