Print Page
Image is for illustrative purposes only. Please refer to product description.

77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.100 ($11.110) |
| 5+ | $8.810 ($9.691) |
| 10+ | $7.630 ($8.393) |
| 25+ | $7.170 ($7.887) |
| 50+ | $6.900 ($7.590) |
| 100+ | $6.680 ($7.348) |
| 250+ | $6.340 ($6.974) |
| 500+ | $6.160 ($6.776) |
Price for:Each
Minimum: 1
Multiple: 1
$10.10 ($11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015749
Order Code4692239
Technical Datasheet
Connector to ConnectorUK Plug to 90° IEC 60320 C7
Cable Length - Metric3m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
UK Plug to 90° IEC 60320 C7
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173
