Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015691
Order Code4692166
Product RangeMP Power ACC Series
Your Part Number
Technical Datasheet
90 total stock globally
Need more?
90 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.420 ($12.562) |
| 5+ | $10.500 ($11.550) |
| 20+ | $9.990 ($10.989) |
| 50+ | $9.650 ($10.615) |
| 150+ | $8.930 ($9.823) |
Price for:Each
Minimum: 1
Multiple: 1
$11.42 ($12.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015691
Order Code4692166
Product RangeMP Power ACC Series
Technical Datasheet
Product RangeMP Power ACC Series
Fuse Current3A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP015691 from Multicomp Pro is a fast acting industrial fuse rated 3A at 600V AC / 300V DC. with a breaking capacity of 200kA at 600V AC and 100kA at 300V DC, making it suitable for demanding industrial environments.
- Suitable applications: Protection of small motors, Lighting and heating circuits, Branch circuit protection etc..
- Fast-acting response for effective overcurrent protection
- High interrupting capacity: 200kA (AC), 100kA (DC)
- Compact size: 10mm x 38mm
Notes
UL approved.
Technical Specifications
Product Range
MP Power ACC Series
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
3A
Voltage Rating VDC
300V
Fuse Size Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072