Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.270 ($13.497) |
| 10+ | $11.160 ($12.276) |
| 25+ | $10.240 ($11.264) |
| 50+ | $10.030 ($11.033) |
| 100+ | $9.840 ($10.824) |
Product Information
Product Overview
MP015557 Ball End Wrench Set, Extra Long, 9 Pcs. High-quality rainbow series wrench set crafted from chrome vanadium steel for durability and strength. This 9-piece ball-ended hex set includes sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8, and 10 mm, with a longest length of 23 cm for extended reach and improved access in confined spaces. Weighing 417 g, it’s ideal for precision assembly, mechanical work, and general maintenance.
- Material: Chrome Vanadium
- Type: Rainbow Series
- Ball Ended Hex Wrench Set Includes: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
- Longest Length: 23cm
- Product Weight: 417g
Applications
Mechanical, Installations, Industrial & Manufacturing, Facility Maintenance, Hobby & Education
Contents
x1 1.5mm; x1 2mm; x1 2.5mm; x1 3mm; x1 4mm; x1 5mm; x1 6mm; x1 8mm; x1 10mm
Technical Specifications
9 Pieces of 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm Extra Long Ball End Hex Wrenches
No SVHC (21-Jan-2025)
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate