Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015556
Order Code466873402
Product RangeMulticomp Pro Wrench Sets
Your Part Number
Technical Datasheet
270 total stock globally
Need more?
270 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.035 ($7.7385) |
Price for:1 Set
Minimum: 1
Multiple: 1
$7.04 ($7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015556
Order Code466873402
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
Product RangeMulticomp Pro Wrench Sets
Product Overview
MP015556 T-Start Wrench Set, Extra Long, 9 Pcs. Durable rainbow series wrench set made from chrome vanadium steel, designed for strength and longevity. The set includes tamper-resistant T-Star sizes T10, T15, T20, T25, T27, T30, T40, T45, and T50mm, with the longest length of 22.5 cm for improved reach and leverage. Lightweight at 409 g, this 9-piece set is ideal for precision work in mechanics, electronics, and general maintenance.
- Material: Chrome Vanadium
- Type: Rainbow Series
- Tamper T Star Set Includes: T10, T15, T20, T25, T27, T30, T40, T45, T50mm
- Longest Length: 22.5cm
- Product Weight: 409g
Applications
Mechanical, Installations, Industrial & Manufacturing, Facility Maintenance, Hobby & Education
Contents
x1 T10mm; x1 T15mm; x1 T20mm; x1 T25mm; x1 T27mm; x1 T30mm; x1 T40mm; x1 T45mm; x1 T50mm
Technical Specifications
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.407