Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015554
Order Code466873202
Product RangeMulticomp Pro Networking Cables
Your Part Number
290 total stock globally
Need more?
290 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.640 ($17.204) |
Price for:Each
Minimum: 1
Multiple: 1
$15.64 ($17.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015554
Order Code466873202
Product RangeMulticomp Pro Networking Cables
Technical Datasheet
Jacket ColourBlack
Product RangeMulticomp Pro Networking Cables
Product Overview
Multicomp Pro MP015554 is a 5m USB-A Male to Gigabit Ethernet cable designed for high-speed and reliable network connectivity. It supports USB 3.2 Gen 1 and USB 2.0 standards, delivering up to 1000Mbps bandwidth. Features include plug-and-play installation, USB bus power (no external power supply), Wake-On-LAN, and advanced correction technologies for enhanced compatibility. Fully compliant with IEEE 802.3 standards, it supports VLAN tagging, flow control, and power-saving modes. Compatible with both Mac OS and Windows systems.
- Support USB-A and Gigabit Ethernet port
- Support USB 3.2 Gen 1 and USB 2.0 high speed/fast speed
- Support 10/100/1000Mbps bandwidth
- Support USB-A plug and play, hot swap
- USB bus power (no external power supply)
- Support Wake-On-LAN
- Support pair swap/polarity/skew correction/Crossover Detection & Auto-Correction to enhance product compatibility and reliability
- Support Full Duplex flow control (IEEE 802.3x)
- Fully compatible with IEEE 802.3, IEEE 802.3u, and IEEE 802.3ab
- Support IEEE 802.1P Layer 2 Priority Encoding
- Support IEEE 802.1Q VLAN tagging
- Support IEEE 802.3az-2010 (EEE)
- Support power saving during power down or link power down
- Transmit or Receive on-chip buffer support, it can temporarily store data packets and maintain stable data transmission
- Cable Length: 5m
- OD: 4.2mm, 32AWG
- Support Mac OS & Windows system
Applications
Communications & Networking, Computers & Computer Peripherals, Electrical and Electronics, Telecommunications
Technical Specifications
Jacket Colour
Black
Product Range
Multicomp Pro Networking Cables
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126