Print Page
Image is for illustrative purposes only. Please refer to product description.

3,128 total stock globally
Need more?
3128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.270 ($1.397) |
Price for:Each
Minimum: 1
Multiple: 1
$1.27 ($1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Compact and reliable, this 1-pole pluggable terminal block features a PUSH-IN spring connection for quick, tool-free wiring. Suitable for both solid and flexible conductors, it ensures stable electrical performance in compact installations. Ideal for control panels, automation systems, and power distribution, this terminal block delivers secure, space-saving, and efficient connectivity.
- Connection method: Push-in spring connection
- Pitch: 8 mm
- Conductor size: 0.2–2.5 mm² / 22–12 AWG
- Strip length: 10 mm
- Rated voltage: up to 450 V
- Rated current: up to 24 A
Applications
Electrical and Electronics, Installations, Cable & Wire Protection, Routing, Factory Automation, Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
