Print Page
Image is for illustrative purposes only. Please refer to product description.

7,900 total stock globally
Need more?
7900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.409 ($0.4499) |
Price for:Each
Minimum: 10
Multiple: 10
$4.09 ($4.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This 1-pole pluggable terminal block provides a compact and efficient wiring solution for a wide range of electrical applications. Designed with PUSH-IN spring connection technology, it allows fast, tool-free wire insertion, ensuring secure and maintenance-friendly connections every time. With a pitch of 8 mm, this terminal block offers robust electrical performance in space-constrained environments. It accommodates both solid and flexible conductors, making it ideal for versatile installation needs.
- Connection method: Push-in spring connection
- Conductor cross section (solid): 0.2 – 2.5 mm²
- Conductor cross section (flexible): 0.2 – 2.5 mm²
- Strip length: 10 mm
- Pitch: 8 mm
- Rated voltage: 450 V (IEC)
- Rated current: 24 A (IEC)
Applications
Electrical and Electronics, Installations, Cable & Wire Protection, Routing, Factory Automation, Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
