Print Page
Image is for illustrative purposes only. Please refer to product description.

740 total stock globally
Need more?
740 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.410 ($1.551) |
Price for:Each
Minimum: 1
Multiple: 1
$1.41 ($1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Pluggable Terminal Block designed for reliable horizontal wire-to-wire connections. It features a built-in fuse for over-current protection and supports panel mounting for versatile installation. Suitable for solid or flexible conductors (0.5–2.5 mm² / AWG 22–14), with a torque rating of 0.5 N·m and a strip length of 6 mm. Available in 1-pole and 3-pole versions.
- Can realize horizontal wire-to-wire connection
- Built-in fuse for over-current protection
- Panel mounting, suitable for various situations
- 22 to 14AWG
- Strip length 6mm
- Ambient temperature (operation) -40°C to 105°C
Applications
Electrical and Electronics, Installations, Cable & Wire Protection, Routing, Factory Automation, Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
