Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015247
Order Code457437502
Your Part Number
Technical Datasheet
1,680 total stock globally
Need more?
1680 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.820 ($0.902) |
Price for:Each
Minimum: 1
Multiple: 1
$0.82 ($0.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Pluggable Terminal Block designed for reliable horizontal wire-to-wire connections. It features a built-in fuse for over-current protection and supports panel mounting for versatile installation. Suitable for solid or flexible conductors (0.5–2.5 mm² / AWG 22–14), with a torque rating of 0.5 N·m and a strip length of 6 mm. Available in 1-pole and 3-pole versions.
- Can realize horizontal wire-to-wire connection
- Built-in fuse for over-current protection
- Panel mounting, suitable for various situations
- 22 to 14AWG
- Strip length 6mm
- Ambient temperature (operation) -40°C to 105°C
Applications
Electrical and Electronics, Installations, Cable & Wire Protection, Routing, Factory Automation, Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02