Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014924Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4540641 |
| Product Range | Multicomp Pro Banana Sockets |
| Your Part Number | |
| Technical Datasheet |
402 total stock globally
Need more?
402 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.610 ($3.971) |
| 15+ | $2.850 ($3.135) |
| 50+ | $2.470 ($2.717) |
| 150+ | $2.130 ($2.343) |
| 250+ | $2.040 ($2.244) |
Price for:Each
Minimum: 1
Multiple: 1
$3.61 ($3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014924Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4540641 |
| Product Range | Multicomp Pro Banana Sockets |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Current Rating | 16A |
| Voltage Rating | 60VDC |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Natural |
| Contact Material | Brass |
| Contact Termination Type | Stud |
| Product Range | Multicomp Pro Banana Sockets |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
MP014924 is a 4mm metal banana socket.
- Brass, nickel plated body and connecting nut
- Brass contact material, nickel contact surface material
- M6 thread termination
- Measurement cat. acc. to IEC61010 : IEC61010 CAT I
- M6 × 0.75 Threaded connection mounting
- 30VAC/60VDC rated voltage, 16A rated current
- 5mohm contact resistance
- Temperature range from -25°C to 100°C
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 16A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | Multicomp Pro Banana Sockets |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 60VDC |
| Connector Colour | Natural |
| Contact Termination Type | Stud |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
