Print Page
Image is for illustrative purposes only. Please refer to product description.

31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.670 ($21.637) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.67 ($21.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014893
Order Code454389201
Technical Datasheet
Cable Tie Length203mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max52mm
Minimum Loop Tensile Strength50lb
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Length
203mm
Cable Bundle Diameter Max
52mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208
