Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014810
Order Code453823802
Your Part Number
Technical Datasheet
56 total stock globally
48 more incoming. You can reserve stock now
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.680 ($118.448) |
Price for:Each
Minimum: 1
Multiple: 1
$107.68 ($118.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Adjustable Torque Screwdriver is a precision tool designed for accuracy and durability. Featuring a 6.35mm ratchet dimension and a torque range of 0.1Nm to 1.2Nm, it ensures controlled fastening for delicate applications. Built with a hex drive crafted from robust Chrome Vanadium Steel, this screwdriver delivers reliable performance for both professionals and DIY enthusiasts.
- Product overall size: 36mm (D) × 180mm (L)
- Hex drive Material: Chrome Vanadium Steel
- Locking knob (silver anodized ) & Shank Material: Alum Alloy
- Handle Material: NBR Rubber (Black Colour)
- Torque value: 0.1Nm to 1.2Nm
- Tolerance of Torque: +/-6%
- Dimension of ratchet: 1/4in (6.35mm)
Applications
Mechanical, Maintenance & Repair, Instrumentation
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23