Print Page
Image is for illustrative purposes only. Please refer to product description.

499 total stock globally
Need more?
499 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.840 ($5.324) |
| 10+ | $3.860 ($4.246) |
| 25+ | $3.090 ($3.399) |
| 100+ | $2.690 ($2.959) |
| 150+ | $2.510 ($2.761) |
| 250+ | $2.450 ($2.695) |
Price for:Each
Minimum: 1
Multiple: 1
$4.84 ($5.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014755Copy
Order Code4473026
Technical Datasheet
GenderJack
Current Rating12A
Pin Diameter0.7mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter4.65mm
Voltage Rating20V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP014755 is a compact DC power jack connector designed for reliable power input in modern electronic devices. Featuring a 0.6mm x 2.9mm x 4.5mm plug interface. This right angle, PCB connector is well suited to space constrained PCB layouts, including portable electronics, consumer devices, and embedded systems. It supports a 20V DC, 12A rating, ensuring stable low power delivery for charging and signal applications.
- 0.6mm x 2.9mm x 4.5mm plug interface
- Rated 20V DC, 12A
- Right angle (R/A) design for compact PCB layouts
Technical Specifications
Gender
Jack
Pin Diameter
0.7mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (04-Feb-2026)
Current Rating
12A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
4.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000883
