Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014025
Order Code4553067
Your Part Number
Technical Datasheet
430 total stock globally
Need more?
430 Next business day delivery available(US stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.190 ($48.609) |
Price for:Each
Minimum: 1
Multiple: 1
$44.19 ($48.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014025
Order Code4553067
Technical Datasheet
Dispensing MethodTube
Volume62.5ml
Weight150g
Product Range-
SVHCTo Be Advised
Technical Specifications
Dispensing Method
Tube
Weight
150g
SVHC
To Be Advised
Volume
62.5ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
UN Hazard Code:3077