Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013930Copy
Manufacturer Standard Lead Time22 weeks
Order Code441437201
Your Part Number
309 total stock globally
Need more?
309 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.980 ($24.178) |
Price for:1 Set
Minimum: 1
Multiple: 1
$21.98 ($24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013930Copy
Manufacturer Standard Lead Time22 weeks
Order Code441437201
Technical Datasheet
Product Overview
This MP013930 high-performance 3-piece plier set, designed for precision, durability, and comfort. Made from Chrome Vanadium steel, these pliers offer exceptional strength, wear resistance, and long-lasting performance for professional and DIY applications.
- 7” Side Cutter – Ideal for cutting wires, small nails, and trimming materials with ease.
- 8” Combination Pliers – Perfect for gripping, twisting, bending, and cutting wires or small components.
- 8” Long Nose Pliers – Designed for precision work in tight spaces, great for electrical and crafting applications.
- Material: Chrome Vanadium Steel (CR-V) for superior strength and corrosion resistance
- Ergonomic Handles: Non-slip, cushioned grips for maximum comfort and control
- Precision Machined Jaws: Ensures firm grip and clean cuts
- Multi-Purpose Use: Suitable for electrical, mechanical, automotive, and DIY projects
Applications
Electrical and Electronics, Automotive, HVAC, Domestic, Industrial
Contents
x1 7” Side Cutter; x1 8” Combination Pliers; x1 8” Long Nose Pliers
Notes
3 Years Manufacturer Warranty.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.223791
