Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013877
Order Code440628602
Your Part Number
Technical Datasheet
594 total stock globally
Need more?
594 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.405 ($4.8455) |
Price for:Each
Minimum: 1
Multiple: 1
$4.40 ($4.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013877
Order Code440628602
Technical Datasheet
Wire Size AWG Max-
Current Rating30A
Voltage Rating1.5kVDC
Product Overview
MP013877 is a solar photovoltaic connector containing both male and female parts.
- 30A, 1500VDC rating, class A application
- UL94 V-0 flammability class, 4mm² cross sectional area
- Polyphenylene ether (PPE) housing material
- 16KV (actual measured value is 20KV) rated impulse voltage
- 8000VDC rated insulation voltage, IP65/IP68 (1m, 1h) protection
- Tin plated copper contact material
- Rubber cable seal material, II protection class, 2 degree of pollution
- Temperature rating range from -40°C to +85°C
Technical Specifications
Wire Size AWG Max
-
Voltage Rating
1.5kVDC
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215