Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013786Copy
Manufacturer Standard Lead Time22 weeks
Order Code437810901
Your Part Number
45 total stock globally
504 more incoming. You can reserve stock now
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.010 ($3.311) |
Price for:Each
Minimum: 1
Multiple: 1
$3.01 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013786Copy
Manufacturer Standard Lead Time22 weeks
Order Code437810901
Technical Datasheet
Product Overview
The Multicomp Pro Magnetic Pickup Tool is designed for easy retrieval of metal objects, with an extended 595mm reach and a maximum load capacity of 5 pounds. Equipped with a comfortable dip handle, this tool is ideal for accessing hard-to-reach areas and lifting small metal items effortlessly.
- Product Size: 200mm × 75mm × 25mm (With Blister Card)
- Total Length: 595mm
- Product Weight: 35g
- Max Load: 5LB
Applications
Mechanical, Utilities, Maintenance & Repair, Industrial & Manufacturing
Notes
3 Years Manufacturer Warranty.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
