Print Page
MP013675
High Power Connector, IP67, 8mm, Energy Storage Connectors, Plug, 1.5 kVDC, 200 A, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013675Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4332725 |
| Product Range | Energy Storage Connectors |
| Your Part Number | |
| Technical Datasheet |
91 total stock globally
Need more?
91 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.080 ($41.888) |
| 5+ | $36.030 ($39.633) |
| 10+ | $33.920 ($37.312) |
| 25+ | $29.640 ($32.604) |
| 50+ | $28.470 ($31.317) |
Price for:Each
Minimum: 1
Multiple: 1
$38.08 ($41.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013675Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4332725 |
| Product Range | Energy Storage Connectors |
| Technical Datasheet | |
| Product Range | Energy Storage Connectors |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1.5kVDC |
| Current Rating | 200A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MP013675 from Multicomp Pro is a right angle energy storage connector housing designed for positive plug connections in high power energy storage systems. Featuring a 8mm interface, this connector is rated for 200A and 1500V DC.
- Energy storage connector housing for high power battery systems
- Right angle plug design for compact installations
- Positive polarity connector, 8mm interface size
- High current capability rated up to 200A
- Rated for 1500V DC operation in energy storage applications
- Designed to interface directly with busbar connections in high power assemblies
- Optional IP67 ingress protection, suitable for demanding environments
- Operating temperature range: -40°C to +125°C
- Durable PA66 + glass fibre housing with orange colour for polarity and visual identification
Applications
Electric Vehicle (EV) Charging, Renewable Energy, Energy, Industrial & Manufacturing, Transportation, Aerospace, Defence, Military, Robotics, Industrial Automation, Harsh Environment, Power Management
Technical Specifications
| Product Range | Energy Storage Connectors |
|---|---|
| Voltage Rating | 1.5kVDC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| Current Rating | 200A |
| Contact Termination Type | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0453 |
