Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013565-EU
Order Code430552902
Your Part Number
Technical Datasheet
385 total stock globally
Need more?
385 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.130 ($28.743) |
Price for:Each
Minimum: 1
Multiple: 1
$26.13 ($28.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This 500W heat gun offers two heat settings: 300°C at 100L/min and 500°C at 200L/min, making it versatile for various applications. Equipped with over-heat protection for enhanced safety, it also includes a concentration nozzle for precise heat control. Ideal for tasks like stripping paint, shrinking materials, and more.
- Rated Input: 220-240V 50/60Hz
- Rated Power: 500W
- Heat Setting I: 300°C 100L/min
- Heat Setting II: 500°C 200L/min
- With Over-heat protection
Applications
Electrical and Electronics, Industrial, Manufacturing, Utilities
Contents
x1 Heat Gun; x1 Concentration Nozzle
Notes
3 Years Manufacturer Warranty.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84198998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52