Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013552Copy
Manufacturer Standard Lead Time6 weeks
Order Code429173101
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $262.410 ($288.651) |
Price for:Each
Minimum: 1
Multiple: 1
$262.41 ($288.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013552Copy
Manufacturer Standard Lead Time6 weeks
Order Code429173101
Technical Datasheet
Product Overview
MP013552 is the 19" Rack solution for housing the Raspberry Pi 5. This item includes 3 x Cut-out and 3 x PI-Box Pro 5 cases.
- A 1U 19” extruded aluminium rack panel milled to fit a removable PI-Box Pro 5 unit(s)
- 3 units version
- Panels are available in black anodise with a brushed finish
- Front End Plate material: Aluminium 5005 sheet
- Front End Plate finish: Black anodised 10μm
- Front End Plate thickness: 1.5mm
- PI-Box Pro 5 case (MP013548) includes Extender Board
- PI-Box Pro 5 Extrusion made from Aluminium 6063 T6 (HE9) with a Silver anodised 5μm finish
- PI-Box Pro 5 rear end plate made from 3mm black acrylic to enable Bluetooth and Wi-Fi signals from the Raspberry Pi 5
Applications
Computer Hardware, Education, Hobby & Education, Consumer Electronics, Industrial, IIoT (Industrial Internet of Things), Domestic, Public, Automotive Systems
Contents
x1 Rack Front, Black, with 3 cut-out; x3 Pi-Box Pro 5 (MP013548)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
