Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013467Copy
Manufacturer Standard Lead Time19 weeks
Order Code426450701
Your Part Number
1,211 total stock globally
1,000 more incoming. You can reserve stock now
1,211 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.480 ($1.628) |
Price for:Each
Minimum: 5
Multiple: 5
$7.40 ($8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013467Copy
Manufacturer Standard Lead Time19 weeks
Order Code426450701
Technical Datasheet
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.2mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.04"
I.D. Recovered Max - Metric1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP013467 is double wall polyolefin adhesive heat shrink tube in black, with inner adhesive lining. It is ideal for environmental protection of electrical components and sealing of connectors. Typical applications include environmental sealing for wire breakouts and cable jackets, insulating, sealing, bundling of wire harnesses and terminals.
- Polyolefin+hot melt glue material
- Working temperature range from -45°C to +125°C
- Breakdown strength refer to IEC 60243 index ≥15KV/mm
- Longitudinal shrinkage rati0 is ±10%
- Shrinkage temperature is start shrinking at 70°C, full recovery at 125°C
- 3:1 shrinking ratio
Technical Specifications
I.D. Supplied - Imperial
0.125"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Metric
3.2mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
