Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012262Copy
Manufacturer Standard Lead Time22 weeks
Order Code422063301
Your Part Number
378 total stock globally
Need more?
378 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.980 ($4.378) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$3.98 ($4.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012262Copy
Manufacturer Standard Lead Time22 weeks
Order Code422063301
Technical Datasheet
Product Overview
These Driver Bits are made from Chrome Molybdenum Vanadium Steel, which is a type of alloy steel known for its strength, hardness, and durability. Bits made from CR-MO-V steel are durable and resistant to wear and tear. This durability ensures a longer lifespan for the bits, even under heavy use.
- Head Type: Phillips
- Size: D6.35mm, L50mm
- Surface: Sand Blasted
- Material: Chrome Molybdenum Vanadium Steel (S-2) for bits
Applications
Mechanical, Utilities, Industrial, Maintenance & Repair
Contents
x10 Driver Bits
Notes
3 Years Manufacturer Warranty.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
