Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011903
Order Code435092802
Your Part Number
Technical Datasheet
202 total stock globally
Need more?
202 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.070 ($14.377) |
Price for:1 Set
Minimum: 1
Multiple: 1
$13.07 ($14.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011903
Order Code435092802
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP011903 Needle File Set includes five precision files in various shapes—hand, half-round, round, triangular, and square. Each file has a 3mm diameter and 160mm length, making this set versatile for detailed shaping, smoothing, and finishing work on different surfaces and materials.
- Material: High Carbon Steel
- Diameter of file: 3mm
- Length: 160mm
- File teeth per centimeter: 28 Teeth
- Piece Count: 5 Pieces
Applications
Mechanical, Hobby & Education, Instrumentation, Utilities
Contents
x1 Hand; x1 Half-Round; x1 Round; x1 Triangular; x1 Square
Notes
3 Years Manufacturer Warranty.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063