Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011889Copy
Manufacturer Standard Lead Time25 weeks
Order Code435093701
Your Part Number
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.700 ($6.270) |
Price for:1 Set
Minimum: 1
Multiple: 1
$5.70 ($6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011889Copy
Manufacturer Standard Lead Time25 weeks
Order Code435093701
Technical Datasheet
Product Overview
The Multicomp Pro MP011889 Number Stamp Set includes nine stamps, ranging from 0 to 8, made from durable chrome vanadium steel. Each stamp has a 2.5mm character size, ideal for marking metal, wood, and other materials with precision.
- 9pcs. engraving Numbers Stamps
- Material: Chrome Vanadium steel
- Character size (H): 2.5mm
- Shank square size (A, B): 6.35mm
- Shank length (C): 61mm
- Characters include: 0~8
- Packed in the plastic case
Applications
Mechanical, Hobby & Education, Instrumentation, Utilities
Contents
x10 Stamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82073090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188
