Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011769
Order Code422029502
Product RangeMP MR Series
Your Part Number
Technical Datasheet
917 total stock globally
Need more?
917 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.926 ($1.0186) |
Price for:Each
Minimum: 1
Multiple: 1
$0.93 ($1.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011769
Order Code422029502
Product RangeMP MR Series
Technical Datasheet
Product RangeMP MR Series
No. of Contacts3Contacts
Voltage Rating500V
Current Rating15A
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MP MR Series
Voltage Rating
500V
SVHC
Lead (21-Jan-2025)
No. of Contacts
3Contacts
Current Rating
15A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004