Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011737
Order Code416922902
Your Part Number
Technical Datasheet
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.290 ($89.419) |
Price for:Each
Minimum: 1
Multiple: 1
$81.29 ($89.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MP011737 60W heater comes with pressure clamps for stranded wire 0.5-1.5mm², (with wire and ferrule) and rigid wore 0.5-2.5mm² connection casing. With certified plastic according to UL94 V-0, it is an ideal choice for a variety of application requirements. The UL94 V-0 certified aluminium profile heater body design has a chimney effect and distributes the heat evenly.
- 60W heating capacity
- PTC resistor, self regulating heating element
- Anodized aluminium profile body
- Dynamic heating up and temperature limiting
- LED on/off indication and energy saving
- 120-250V AC/DC operating voltage
Applications
Industrial, Heating and Ventilation, Thermal Management, Electrical
Contents
x1 Heater 60W, 70 x 189mm.
Notes
Pressure clamp connection, 35mm DIN rail, EN 50022.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162991
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25