Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.180 ($1.298) |
Product Information
Product Overview
Introducing the versatile 3-in-1 Bottle Opener with a convenient keychain design. This compact tool combines the functionality of a bottle opener, a cross screwdriver bit, and a slotted screwdriver bit, offering multiple uses in one sleek package. Its practical design makes it easy to carry, whether you attach it to your keys, backpack, or belt loop. Crafted with both aesthetics and functionality in mind, this bottle opener features an appealing design that stands out. Its compact size ensures it doesn't add unnecessary bulk to your belongings while remaining readily accessible when needed. Whether you're opening bottles, tightening screws, or loosening small fasteners, this 3-in-1 tool provides the versatility you require for various tasks. With this handy bottle opener in your possession, you'll always be prepared for spontaneous social gatherings or quick fixes around the house. Its portability, combined with its beautiful design and multi-functional capabilities, makes it an essential addition to your hand tool collection.
- Product Weight: 30g
- Screwdriver Size: PH2/SL6
- Material: Aluminium Alloy And Carbon Steel
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate