Print Page
Image is for illustrative purposes only. Please refer to product description.
228 total stock globally
Need more?
228 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.965 ($23.0615) |
Price for:Each
Minimum: 1
Multiple: 1
$20.96 ($23.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010949
Order Code407871202
Technical Datasheet
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product Range-
Technical Specifications
Cable Length - Imperial
9.8"
Coaxial Cable Type
RG316
Impedance
50ohm
Product Range
-
Cable Length - Metric
250mm
Connector Type B
SMA Plug
Jacket Colour
Brown
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002